
6560-3105-02 | |
|---|---|
DigiKey Part Number | 4414-6560-3105-02-ND |
Manufacturer | |
Manufacturer Product Number | 6560-3105-02 |
Description | D-SUB BACKSHELL, 15-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-3105-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.00000 | $43.00 |
| 10 | $36.54500 | $365.45 |
| 25 | $34.25080 | $856.27 |
| 50 | $32.61300 | $1,630.65 |
| 100 | $31.05590 | $3,105.59 |
| 250 | $29.11168 | $7,277.92 |
| 500 | $27.72256 | $13,861.28 |
| 1,000 | $26.40031 | $26,400.31 |
| 2,500 | $24.74928 | $61,873.20 |



