
6560-0202-01 | |
|---|---|
DigiKey Part Number | 4414-6560-0202-01-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0202-01 |
Description | CONN BACKSHELL 9P 65DEG SHLD SLV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 65°, Dual Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0202-01 Models |
Category | Cable Type Round |
Manufacturer Encitech Connectors AB | Cable Exit 65°, Dual |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.73000 | $74.73 |
| 10 | $63.53600 | $635.36 |
| 25 | $59.55320 | $1,488.83 |
| 50 | $56.71020 | $2,835.51 |
| 100 | $54.00290 | $5,400.29 |
| 250 | $50.62340 | $12,655.85 |
| 500 | $48.20858 | $24,104.29 |
| 1,000 | $45.91034 | $45,910.34 |


