
6560-0116-14 | |
|---|---|
DigiKey Part Number | 4414-6560-0116-14-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0116-14 |
Description | D-SUB BACKSHELL, 37-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.14000 | $75.14 |
| 10 | $63.86500 | $638.65 |
| 25 | $59.86560 | $1,496.64 |
| 50 | $57.00780 | $2,850.39 |
| 100 | $54.28660 | $5,428.66 |
| 300 | $50.23883 | $15,071.65 |
| 500 | $48.46164 | $24,230.82 |
| 1,000 | $46.15081 | $46,150.81 |

