
6560-0115-01 | |
|---|---|
DigiKey Part Number | 4414-6560-0115-01-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0115-01 |
Description | D-SUB BACKSHELL, 9-WAY, FULL MET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.45000 | $52.45 |
| 10 | $44.59300 | $445.93 |
| 25 | $41.80120 | $1,045.03 |
| 50 | $39.80360 | $1,990.18 |
| 100 | $37.90360 | $3,790.36 |
| 250 | $35.53068 | $8,882.67 |
| 500 | $33.83558 | $16,917.79 |
| 1,000 | $32.22187 | $32,221.87 |
| 2,500 | $30.20707 | $75,517.68 |

