
3261-0020-01 | |
|---|---|
DigiKey Part Number | 4414-3261-0020-01-ND |
Manufacturer | |
Manufacturer Product Number | 3261-0020-01 |
Description | CAT6 UNSH. KEYSTONE JACK, WHITE, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Category | Exterior Housing Color White |
Manufacturer Encitech Connectors AB | Interior Housing Color White |
Packaging Bag | Exterior Contact Material Phosphor Bronze |
Part Status Active | Interior Contact Material Phosphor Bronze |
Style Modular | Exterior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Nickel |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Operating Temperature -40°C ~ 85°C |
Exterior Housing Material Polycarbonate (PC) | Ratings Cat6 |
Interior Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.86000 | $22.86 |
| 10 | $19.40300 | $194.03 |
| 25 | $18.18280 | $454.57 |
| 50 | $17.31280 | $865.64 |
| 100 | $16.48580 | $1,648.58 |
| 250 | $15.45280 | $3,863.20 |
| 500 | $14.71534 | $7,357.67 |
| 1,000 | $14.01305 | $14,013.05 |
| 2,500 | $13.13641 | $32,841.03 |



