
3251-0012-04 | |
---|---|
DigiKey Part Number | 4414-3251-0012-04TR-ND - Tape & Reel (TR) 4414-3251-0012-04CT-ND - Cut Tape (CT) 4414-3251-0012-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3251-0012-04 |
Description | 8/8 UNSHIELDED MOD. JACK, V, SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
LED Color | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $6.52000 | $65.20 |
25 | $6.11240 | $152.81 |
50 | $5.82000 | $291.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | $5.36075 | $857.72 |
320 | $5.10441 | $1,633.41 |
480 | $4.96029 | $2,380.94 |
800 | $4.78465 | $3,827.72 |
1,120 | $4.67243 | $5,233.12 |
1,600 | $4.55623 | $7,289.97 |
4,000 | $4.27108 | $17,084.32 |
8,000 | $4.06734 | $32,538.72 |
16,000 | $3.87341 | $61,974.56 |