
2360-0110-02 | |
|---|---|
DigiKey Part Number | 4414-2360-0110-02-ND |
Manufacturer | |
Manufacturer Product Number | 2360-0110-02 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $10.61400 | $106.14 |
| 25 | $9.94480 | $248.62 |
| 50 | $9.46960 | $473.48 |
| 100 | $9.01730 | $901.73 |
| 250 | $8.45236 | $2,113.09 |
| 500 | $8.04868 | $4,024.34 |
| 1,000 | $7.66449 | $7,664.49 |
| 2,500 | $7.18480 | $17,962.00 |



