Electrical Shielding Tape Quick-Stick Adhesive 0.98" (25.00mm) X 32.8' (10.0m) 10.9 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KEN-COPPERTAPE

DigiKey Part Number
6025-KEN-COPPERTAPE-ND
Manufacturer
Manufacturer Product Number
KEN-COPPERTAPE
Description
Copper Tape (25mm width x 10m)
Customer Reference
Detailed Description
Electrical Shielding Tape Quick-Stick Adhesive 0.98" (25.00mm) X 32.8' (10.0m) 10.9 yds
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adhesive
Quick-Stick
Manufacturer
emcfixSHOP
Backing, Carrier
Copper
Packaging
Bulk
Width
0.98" (25.00mm)
Part Status
Active
Length
32.8' (10.0m) 10.9 yds
Tape Type
Electrical Shielding
Usage
EMI/RFI Shielding
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 1 days from emcfixSHOP
A separate $626.40 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$133.11000$133.11
5$117.45000$587.25