
EAR00422 | |
---|---|
DigiKey Part Number | 982-EAR00422-ND |
Manufacturer | |
Manufacturer Product Number | EAR00422 |
Description | 2DL M.2 MODULE |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | IW611, LBEE5PL2DL - Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Embedded Artists | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | IW611, LBEE5PL2DL | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $432.34000 | $432.34 |