cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAK00471

DigiKey Part Number
982-EAK00471-ND
Manufacturer
Manufacturer Product Number
EAK00471
Description
IMX93 DEVELOPER'S KIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
i.MX 93 i.MX ARM® Cortex®-A55 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A55
Platform
-
Utilized IC / Part
i.MX 93
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,257.79000$2,257.79
Manufacturers Standard Package