
EA-QSB-110 | |
|---|---|
DigiKey Part Number | EA-QSB-110-ND |
Manufacturer | |
Manufacturer Product Number | EA-QSB-110 |
Description | QUICKSTART BOARD LPC2148 EVAL BD |
Customer Reference | |
Detailed Description | LPC2148 QuickStart Board LPC2100 ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM7 | |
Platform | ||
Utilized IC / Part | LPC2148 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $777.26000 | $777.26 |

