
EM6819F6-B100-TP20B+ | |
|---|---|
DigiKey Part Number | 2651-EM6819F6-B100-TP20B+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6819F6-B100-TP20B+ |
Description | IC MCU 8BIT 16.9KB FLASH 20VFQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CR816L - Microcontroller IC 8-Bit 15MHz 16.9KB (6K x 22.5) FLASH 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | CR816L | |
Core Size | 8-Bit | |
Speed | 15MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, Voltage Detect, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $15.18087 | $37,952.18 |

