Image for EM6819F4-B100-TP028B+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6819F4-B100-TP028B+

DigiKey Part Number
2651-EM6819F4-B100-TP028B+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM6819F4-B100-TP028B+
Description
IC MCU 8BIT 11.5KB FLASH 20VFQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CR816L - Microcontroller IC 8-Bit 15MHz 11.5KB (4K x 23) FLASH 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
CR816L
Core Size
8-Bit
Speed
15MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, Voltage Detect, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
20-QFN (4x4)
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.56817$38,920.43
Manufacturers Standard Package