
EM6819F4-A005-TP16B+ | |
|---|---|
DigiKey Part Number | 2651-EM6819F4-A005-TP16B+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6819F4-A005-TP16B+ |
Description | IC MCU 8BIT 11.5KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CR816L - Microcontroller IC 8-Bit 15MHz 11.5KB (4K x 23) FLASH 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | CR816L | |
Core Size | 8-Bit | |
Speed | 15MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Voltage Detect, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 3.6V | |
Data Converters | A/D 4x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.49080 | $28,727.00 |

