Image for EM6627WP11-013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6627WP11-013

DigiKey Part Number
2651-EM6627WP11-013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM6627WP11-013
Description
IC MCU 4BIT 8KB ROM DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EM6627 - Microcontroller IC 4-Bit 512kHz 8KB (4K x 16) ROM Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
EM6627
Core Size
4-Bit
Speed
512kHz
Connectivity
SPI
Peripherals
LCD, POR, PWM, Voltage Detect, WDT
Number of I/O
8
Program Memory Size
Program Memory Type
ROM
EEPROM Size
8 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.2V ~ 3.6V
Data Converters
-
Oscillator Type
External, Internal
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,468$6.77970$23,512.00
Manufacturers Standard Package