
EM6580SO8B+ | |
|---|---|
DigiKey Part Number | 2651-EM6580SO8B+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6580SO8B+ |
Description | IC MCU 4BIT 8KB FLASH 8SOIC |
Customer Reference | |
Detailed Description | EM6600 - Microcontroller IC 4-Bit 1MHz 8KB (4K x 16) FLASH 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Core Processor | EM6600 | |
Core Size | 4-Bit | |
Speed | 1MHz | |
Connectivity | - | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80 x 4 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.55206 | $26,380.15 |

