EM6600 - Microcontroller IC 4-Bit 1MHz 8KB (4K x 16) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6580SO8A+

DigiKey Part Number
2651-EM6580SO8A+-ND
Manufacturer
Manufacturer Product Number
EM6580SO8A+
Description
IC MCU 4BIT 8KB FLASH 8SOIC
Customer Reference
Detailed Description
EM6600 - Microcontroller IC 4-Bit 1MHz 8KB (4K x 16) FLASH 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Core Processor
EM6600
Core Size
4-Bit
Speed
1MHz
Connectivity
-
Peripherals
POR, PWM, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
80 x 4
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
-
Oscillator Type
External, Internal
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/5/2026
All prices are in HKD
Tube
QuantityUnit PriceExt Price
960$11.08155$10,638.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.