
RVS-50V010MD55U-R | |
---|---|
DigiKey Part Number | 604-1265-2-ND - Tape & Reel (TR) 604-1265-1-ND - Cut Tape (CT) 604-1265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVS-50V010MD55U-R |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 199Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 199Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7 mA @ 120 Hz | |
Ripple Current @ High Frequency | 10.5 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.57700 | $15.77 |
50 | $1.14780 | $57.39 |
100 | $1.01240 | $101.24 |
500 | $0.77692 | $388.46 |
1,000 | $0.70245 | $702.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.64046 | $1,280.92 |
4,000 | $0.58885 | $2,355.40 |
6,000 | $0.56280 | $3,376.80 |
10,000 | $0.53375 | $5,337.50 |
14,000 | $0.51667 | $7,233.38 |
20,000 | $0.50016 | $10,003.20 |
50,000 | $0.46433 | $23,216.50 |
100,000 | $0.44251 | $44,251.00 |