
RV5-16V470ME55U-R2 | |
|---|---|
DigiKey Part Number | 604-1271-2-ND - Tape & Reel (TR) 604-1271-1-ND - Cut Tape (CT) 604-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV5-16V470ME55U-R2 |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | RV5-16V470ME55U-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 52 mA @ 120 Hz | |
Ripple Current @ High Frequency | 67.5 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.52100 | $15.21 |
| 50 | $1.10820 | $55.41 |
| 100 | $0.97670 | $97.67 |
| 500 | $0.74848 | $374.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67622 | $676.22 |
| 2,000 | $0.61612 | $1,232.24 |
| 3,000 | $0.58573 | $1,757.19 |
| 5,000 | $0.55184 | $2,759.20 |
| 7,000 | $0.53191 | $3,723.37 |
| 10,000 | $0.51264 | $5,126.40 |
| 25,000 | $0.47082 | $11,770.50 |
| 50,000 | $0.44534 | $22,267.00 |
| 100,000 | $0.42418 | $42,418.00 |

