
VS463-22UL-24V-AC | |
---|---|
DigiKey Part Number | 5132-VS463-22UL-24V-AC-ND |
Manufacturer | |
Manufacturer Product Number | VS463-22UL-24V-AC |
Description | DIN CONT 4X63A NO+NC 24V AC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 63 A 24VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 63 A | |
Switching Voltage | 440VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 5VA | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,037.54000 | $1,037.54 |
10 | $923.86900 | $9,238.69 |
25 | $882.11120 | $22,052.78 |
50 | $851.75500 | $42,587.75 |