
VS363-30UL-24V-AC/DC | |
---|---|
DigiKey Part Number | 5132-VS363-30UL-24V-AC/DC-ND |
Manufacturer | |
Manufacturer Product Number | VS363-30UL-24V-AC/DC |
Description | DIN CONT 3X63A NO 24V AC/DC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 63 A 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 63 A | |
Switching Voltage | 440VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 5VA | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,122.69000 | $1,122.69 |
10 | $999.61500 | $9,996.15 |
25 | $954.42360 | $23,860.59 |
50 | $921.57640 | $46,078.82 |