
VS440-22UL-120V-AC | |
---|---|
DigiKey Part Number | 5132-VS440-22UL-120V-AC-ND |
Manufacturer | |
Manufacturer Product Number | VS440-22UL-120V-AC |
Description | DIN CONT 4X40A NO+NC 120V AC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 40 A 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 440VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 5VA | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,122.93000 | $1,122.93 |
10 | $999.86700 | $9,998.67 |
25 | $954.66840 | $23,866.71 |
50 | $921.81940 | $46,090.97 |