VS425-22UL-230V-AC/DC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: $482.40000
Datasheet

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: $482.40000
Datasheet

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: $482.40000
Datasheet
VS425-22UL-230V-AC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS425-22UL-230V-AC/DC

DigiKey Part Number
5132-VS425-22UL-230V-AC/DC-ND
Manufacturer
Manufacturer Product Number
VS425-22UL-230V-AC/DC
Description
DIN CONT 4X25A NO+NC 230V AC/DC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 25 A 230VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
230VAC/DC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
25 A
Switching Voltage
440VAC - Nom
Features
-
Termination Style
Screw Terminal
Operating Temperature
-5°C ~ 55°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
2.6VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$482.40000$482.40
12$425.66500$5,107.98
27$408.60370$11,032.30
51$395.69451$20,180.42
102$382.08118$38,972.28