
VS220-11UL-110V-AC | |
---|---|
DigiKey Part Number | 5132-VS220-11UL-110V-AC-ND |
Manufacturer | |
Manufacturer Product Number | VS220-11UL-110V-AC |
Description | DIN CONT 2X20A NO+NC 110V AC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 20 A 110VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 230VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 2.1VA | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $510.81000 | $510.81 |
12 | $450.76333 | $5,409.16 |
30 | $430.40433 | $12,912.13 |
54 | $417.81981 | $22,562.27 |
102 | $404.61471 | $41,270.70 |