
VS120-10UL-120V-AC | |
---|---|
DigiKey Part Number | 5132-VS120-10UL-120V-AC-ND |
Manufacturer | |
Manufacturer Product Number | VS120-10UL-120V-AC |
Description | DIN CONT 1X20A NO 120V AC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 20 A 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 230VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 2.1VA | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $512.11000 | $512.11 |
12 | $451.91583 | $5,422.99 |
30 | $431.50500 | $12,945.15 |
54 | $418.88833 | $22,619.97 |
102 | $405.64951 | $41,376.25 |