HRN-56/240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRN-56/240V

DigiKey Part Number
5132-HRN-56/240V-ND
Manufacturer
Manufacturer Product Number
HRN-56/240V
Description
DIN 3P VOLT MONITOR 3X240V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
Packaging
Box
Part Status
Active
Type
Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
168 ~ 240V AC
Delay Time
0 ~ 10 Sec
Voltage - Supply
240VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
8A @ 250VAC/24VDC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$511.63000$511.63
10$422.99000$4,229.90
30$388.65667$11,659.70
50$374.55800$18,727.90
100$361.38660$36,138.66
Manufacturers Standard Package