New Product
Interval, Off-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Min Delay 16A @ 250VAC/24VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM-71TO/UNI

DigiKey Part Number
5132-CRM-71TO/UNI-ND
Manufacturer
Manufacturer Product Number
CRM-71TO/UNI
Description
MULTIFUNCTION TRUE OFF DELAY TIM
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Interval, Off-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Min Delay 16A @ 250VAC/24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPDT (1 Form C)
Manufacturer
ELKO EP North America
Delay Time
0.1 Sec ~ 10 Min
Series
Contact Rating @ Voltage
16A @ 250VAC/24VDC
Packaging
Box
Voltage - Supply
12 ~ 240VAC, 12VDC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Timing Adjustment Method
Screwdriver Slot
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
Interval, Off-Delay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$665.37000$665.37
5$613.57000$3,067.85
10$592.49900$5,924.99
25$565.73800$14,143.45
50$546.28080$27,314.04
100$527.48400$52,748.40
Manufacturers Standard Package