
CRM-181J/UNI-ZR | |
|---|---|
DigiKey Part Number | 5132-CRM-181J/UNI-ZR-ND |
Manufacturer | |
Manufacturer Product Number | CRM-181J/UNI-ZR |
Description | DIN ON DELAY 1X16A |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 16A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer ELKO EP North America | Delay Time 0.1 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 16A @ 250VAC/24VDC |
Packaging Box | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $472.08000 | $472.08 |
| 5 | $435.37800 | $2,176.89 |
| 10 | $420.43900 | $4,204.39 |
| 25 | $401.45240 | $10,036.31 |
| 50 | $387.65200 | $19,382.60 |
| 100 | $374.31910 | $37,431.91 |






