30 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JHC 3502303 R44E

DigiKey Part Number
3892-JHC3502303R44E-ND
Manufacturer
Manufacturer Product Number
JHC 3502303 R44E
Description
SMD Fuse 30A 35VDC
Customer Reference
Detailed Description
30 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm)
DC Cold Resistance
0.00138 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Electroverge®
A separate $1,879.20 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.