B127J71V3B2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: $36.62720
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $32.35769
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $30.97615
Datasheet

Similar


NKK Switches
In Stock: 9,253
Unit Price: $105.15000
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for B127J71V3B2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B127J71V3B2

DigiKey Part Number
B127J71V3B2-ND
Manufacturer
Manufacturer Product Number
B127J71V3B2
Description
SWITCH ROCKER SPDT 0.5VA 28V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.5VA (AC/DC) 28 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
28 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$121.18000$121.18
Manufacturers Standard Package