Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7201D

DigiKey Part Number
451-1173-ND
Manufacturer
Manufacturer Product Number
7201D
Description
SWITCH TOGGLE SPDT 20A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
14.27mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Operating Temperature
-10°C ~ 65°C
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
20A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$71.53000$71.53
10$61.74300$617.43
25$58.22480$1,455.62
50$55.69080$2,784.54
100$53.26300$5,326.30
250$50.20936$12,552.34
500$48.01158$24,005.79
1,000$45.90590$45,905.90
Manufacturers Standard Package