
CMS-3047-18L300 | |
|---|---|
DigiKey Part Number | 2223-CMS-3047-18L300-ND |
Manufacturer | |
Manufacturer Product Number | CMS-3047-18L300 |
Description | 30MM ROUND, 1W, 8, 600HZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 480 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 480 Hz ~ 6 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 97.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Operating Temperature | -25°C ~ 65°C | |
Distortion Rating | 15% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $13.06400 | $130.64 |
| 25 | $11.76000 | $294.00 |
| 80 | $10.33038 | $826.43 |
| 160 | $9.58013 | $1,532.82 |
| 320 | $8.89669 | $2,846.94 |
| 560 | $8.38857 | $4,697.60 |
| 1,040 | $7.86774 | $8,182.45 |
| 5,040 | $6.93689 | $34,961.93 |





