
FGCS235P | |
|---|---|
DigiKey Part Number | 2615-FGCS235P-ND |
Manufacturer | |
Manufacturer Product Number | FGCS235P |
Description | FOOD GRADE 100% SYNTHETIC GREASE |
Customer Reference | |
Detailed Description | Food Grade Grease Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELBA LUBES | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Type | Food Grade Grease | |
Grade | 2 | |
Viscosity @ 40°C | 220 cSt | |
Viscosity Index | 147.0 | |
Color | Beige | |
Texture | Smooth | |
Thickener | Calcium Sulfonate | |
Operating Temperature | - | |
Base Oil | Synthetic Hydrocarbon | |
Dropping Point | 316°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $3,038.86667 | $9,116.60 |

