
E1208SIL | |
|---|---|
DigiKey Part Number | 2615-E1208SIL-ND |
Manufacturer | |
Manufacturer Product Number | E1208SIL |
Description | SILICONE GREASE / ELECTRONIC SE |
Customer Reference | |
Detailed Description | General Purpose Grease White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELBA LUBES | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose Grease | |
Grade | - | |
Viscosity @ 40°C | - | |
Color | White | |
Texture | - | |
Thickener | - | |
Operating Temperature | -73°C ~ 260°C | |
Base Oil | - | |
Dropping Point | - |
| Tube: | 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.99000 | $147.99 |

