
9E250730CC | |
|---|---|
DigiKey Part Number | 2615-9E250730CC-ND |
Manufacturer | |
Manufacturer Product Number | 9E250730CC |
Description | SILICONE HEAT SINK PASTE 30 G |
Customer Reference | |
Detailed Description | Thermal Silicone Compound 30cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELBA LUBES | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Silicone Compound | |
Size / Dimension | 30cc Syringe | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |
| Retail Package: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $218.46000 | $218.46 |

