NTC Thermistor 3k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPT130R302

DigiKey Part Number
5082-EPT130R302-ND
Manufacturer
Manufacturer Product Number
EPT130R302
Description
THERMISTOR, INTERCHANGEABLE, 3K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EI Sensor Technologies
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
3k
Resistance Tolerance
±0.2°C
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
150°C
Length - Lead Wire
1.50" (38.10mm)
Mounting Type
Free Hanging
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.13000$15.13
5$13.41800$67.09
10$12.78400$127.84
25$12.02320$300.58
50$11.50680$575.34
100$11.03410$1,103.41
500$10.08252$5,041.26
1,000$9.72850$9,728.50
5,000$9.01561$45,078.05
Manufacturers Standard Package