
EGR6230J104 | |
---|---|
DigiKey Part Number | 5082-EGR6230J104-ND |
Manufacturer | |
Manufacturer Product Number | EGR6230J104 |
Description | THERMISTOR, GLASS COATED, 100K O |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
5 | $5.12400 | $25.62 |
10 | $4.85300 | $48.53 |
25 | $4.53240 | $113.31 |
50 | $4.31580 | $215.79 |
100 | $4.11780 | $411.78 |
500 | $3.71926 | $1,859.63 |
1,000 | $3.57137 | $3,571.37 |
5,000 | $3.27376 | $16,368.80 |