ED35S10F102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED35S20F202

DigiKey Part Number
5082-ED35S20F202-ND
Manufacturer
Manufacturer Product Number
ED35S20F202
Description
SENSOR PTC 2KOHM 1% DO35
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PTC Thermistor 2 kOhms DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EI Sensor Technologies
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
2 kOhms
Resistance Tolerance
±1%
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 826
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.41000$27.41
5$24.48200$122.41
10$23.39500$233.95
25$22.10120$552.53
50$21.21720$1,060.86
100$20.40630$2,040.63
500$18.77572$9,387.86
1,000$18.16852$18,168.52
Manufacturers Standard Package