
TI90G400I3 | |
|---|---|
DigiKey Part Number | 2134-TI90G400I3-ND |
Manufacturer | |
Manufacturer Product Number | TI90G400I3 |
Description | FPGA TITANM 74HVIO 336DSP 400BGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 274 7214203 92534 400-BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 92534 | |
Total RAM Bits | 7214203 | |
Number of I/O | 274 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 400-FBGA (16x16) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | $601.78258 | $505,497.37 |


