T4F49C2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T4F49C2
Efinix Development Tool Tutorial- DDR3 DRAM Block
Efinix Development Tool Tutorial

T8F49C2

DigiKey Part Number
2134-T8F49C2TR-ND - Tape & Reel (TR)
2134-T8F49C2CT-ND - Cut Tape (CT)
2134-T8F49C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T8F49C2
Description
IC FPGA TRION T8 33 I/O 49FPGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Trion® Field Programmable Gate Array (FPGA) IC 33 125829 7384 49-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
7384
Total RAM Bits
125829
Number of I/O
33
Voltage - Supply
1.05V ~ 1.15V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
49-FBGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,452
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$28.40040$142,002.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$45.69000$45.69
10$34.95300$349.53
25$32.26280$806.57
100$29.30510$2,930.51
Digi-Reel®
QuantityUnit PriceExt Price
1$58.36000$58.36
10$38.80600$388.06
25$33.70520$842.63
100$27.93530$2,793.53
* All Digi-Reel orders will add a $55.00 reeling fee.