
T20F324C3 | |
---|---|
DigiKey Part Number | 2134-T20F324C3-ND |
Manufacturer | |
Manufacturer Product Number | T20F324C3 |
Description | IC FPGA TRION T20 130 IO 324FBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 130 1069548 19728 324-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | T20F324C3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 19728 | |
Total RAM Bits | 1069548 | |
Number of I/O | 130 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-FBGA (12x12) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $157.64000 | $157.64 |
10 | $126.30400 | $1,263.04 |
25 | $118.47160 | $2,961.79 |
100 | $110.65040 | $11,065.04 |