
SS350B | |
|---|---|
DigiKey Part Number | 2590-SS350B-ND |
Manufacturer | |
Manufacturer Product Number | SS350B |
Description | BLUE STATIC-SAFE STANDARD METRIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desolder Pump With Tip Static Dissipative (SD) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Product Type | Pump With Tip | |
ESD Protection | Static Dissipative (SD) | |
Color | Blue | |
Width | - | |
Length | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $288.90000 | $288.90 |
| 5 | $262.20000 | $1,311.00 |
| 10 | $251.47100 | $2,514.71 |
| 25 | $237.95000 | $5,948.75 |
| 50 | $228.20580 | $11,410.29 |
| 100 | $218.86130 | $21,886.13 |




