
DS117 | |
---|---|
DigiKey Part Number | 2590-DS117-ND |
Manufacturer | |
Manufacturer Product Number | DS117 |
Description | AUTO-VAC DESOLDERING TOOL |
Customer Reference | |
Detailed Description | Desolder Pump With Tip |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Product Type | Pump With Tip | |
Type | - | |
ESD Protection | - | |
Color | - | |
Width | - | |
Length | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |