930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

930

DigiKey Part Number
2590-930-ND
Manufacturer
Manufacturer Product Number
930
Description
SOLDER STATION LONER CL1080 70W
Customer Reference
Detailed Description
Soldering 70W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDSYN INCORPORATED
Series
Packaging
Box
Part Status
Active
Type
Soldering
Tip Temperature
-
Tip Type
-
Workstand
-
Tip Diameter
-
Power (Watts)
70W
Features
ESD Safe
Voltage - Input
120V
Input Connector
NEMA 5-15P
Region Utilized
North America
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock