ED-PSU1202-AU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED-PSU1202-AU

DigiKey Part Number
4555-ED-PSU1202-AU-ND
Manufacturer
Manufacturer Product Number
ED-PSU1202-AU
Description
AC/DC WALL MOUNT ADAPTER 12V 24W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Region Utilized
Australia
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
2A
Power (Watts)
24 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Features
-
Size / Dimension
2.03" L x 1.48" W x 0.96" H (51.5mm x 37.5mm x 24.3mm)
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$106.74000$106.74
Manufacturers Standard Package