
ACS37600KLUATR-006B5-C | |
|---|---|
DigiKey Part Number | 620-ACS37600KLUATR-006B5-C-ND - Tape & Reel (TR) 620-ACS37600KLUATR-006B5-CCT-ND - Cut Tape (CT) 620-ACS37600KLUATR-006B5-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37600KLUATR-006B5-C |
Description | CURRENT SENSOR HE 8-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 6mV/g | |
Frequency | 100kHz ~ 400kHz | |
Linearity | ±0.25% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1.2µs | |
Current - Supply (Max) | 23mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.62000 | $46.62 |
| 10 | $35.61600 | $356.16 |
| 25 | $32.87280 | $821.82 |
| 100 | $29.85720 | $2,985.72 |
| 250 | $28.64208 | $7,160.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $25.76875 | $103,075.00 |

