



ED-CM4SEN-1832-C | |
---|---|
DigiKey Part Number | 4555-ED-CM4SEN-1832-C-ND |
Manufacturer | |
Manufacturer Product Number | ED-CM4SEN-1832-C |
Description | RPI CM4108032 INDUSTRIAL PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core RAM Raspberry Pi CM4 # CM4108032: ARM Cortex-A72 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Raspberry Pi CM4 # CM4108032: ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Cooling Type | Heat Sink | |
Size / Dimension | 4.055" x 2.874" (103.00mm x 73.00mm) | |
Form Factor | Desktop | |
Expansion Site/Bus | mPCIe, PCIe | |
Storage Interface | eMMC | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 Type-A (2), micro USB Type-B (1) | |
RS-232 (422, 485) | 5 | |
Contents | - | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,128.80000 | $2,128.80 |