ED-CM4IO-0108-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ED-CM4IO-0108-C
ED-CM4IO-0108-C
ED-CM4IO-0108-C

ED-CM4IO-0208-C

DigiKey Part Number
4555-ED-CM4IO-0208-C-ND
Manufacturer
Manufacturer Product Number
ED-CM4IO-0208-C
Description
RPI CM4002008 IO COMPUTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.5GHz 4 Core 8GB/2GB RAM Raspberry Pi CM4 # CM4002008: ARM Cortex-A72
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Core Processor
Raspberry Pi CM4 # CM4002008: ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Cooling Type
Fan Connector
Size / Dimension
6.752" x 4.311" (171.50mm x 109.50mm)
Form Factor
Desktop
Expansion Site/Bus
MicroSD, PCIe
RAM Capacity/Installed
8GB/2GB
Storage Interface
eMMC
Video Outputs
HDMI
Ethernet
10/100/1000 Mbps, RJ45
USB
USB 2.0 (2)
Contents
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,026.38000$1,026.38
Manufacturers Standard Package