New Product
ED-CM4IND-12SD-4C(US)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ED-CM4IND-12SD-4C(US)
ED-CM4IND-12SD-4C(US)
ED-CM4IND-12SD-4C(US)

ED-CM4IND-12SD-4C(US)

DigiKey Part Number
4555-ED-CM4IND-12SD-4C(US)-ND
Manufacturer
Manufacturer Product Number
ED-CM4IND-12SD-4C(US)
Description
RPI CM4102000 INDUSRIAL PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Board Computer 4 Core 32GB/2GB RAM ARM® Cortex™-A72 1.5GHz, 4 Core
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Core Processor
ARM® Cortex™-A72 1.5GHz, 4 Core
Number of Cores
4
Expansion Site/Bus
Mini PCIe, PCIe
RAM Capacity/Installed
32GB/2GB
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,346.12000$2,346.12