345-012-521-688
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

345-012-521-688

DigiKey Part Number
151-345-012-521-688-ND
Manufacturer
Manufacturer Product Number
345-012-521-688
Description
CONN EDGE SINGLE FML 12POS 0.100
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Green
Datasheet
 Datasheet
EDA/CAD Models
345-012-521-688 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Box
Part Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
12
Number of Positions
12
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
1
Pitch
0.100" (2.54mm)
Read Out
Single
Features
Card Guides
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Green
Flange Feature
Top Mount Opening, Threaded Insert, 4-40
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
25$73.00240$1,825.06
Manufacturers Standard Package